TRICOFLEX THERMOCLEAN AL 20 PVC, Hose Pipe, 16mm ID, 24mm OD, Blue, 25m
- RS Stock No.:
- 271-571
- Mfr. Part No.:
- 100268
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£147.02
(exc. VAT)
£176.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.02 |
*price indicative
- RS Stock No.:
- 271-571
- Mfr. Part No.:
- 100268
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 16mm | |
| Outer Diameter | 24mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 33 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | EU Food | |
| Series | THERMOCLEAN AL 20 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Colour | Blue | |
| Length | 25m | |
| Inner Material | PVC | |
| Outer Material | PVC | |
| Peristaltic Pump Compatible | No | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 16mm | ||
Outer Diameter 24mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 33 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series THERMOCLEAN AL 20 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Colour Blue | ||
Length 25m | ||
Inner Material PVC | ||
Outer Material PVC | ||
Peristaltic Pump Compatible No | ||
Flexible Yes | ||
- COO (Country of Origin):
- FR
The TRICOFLEX THERMOCLEAN AL 20 Hose is a high performance hot water cleaning hose for medium pressure 20 bar up to 70°C with a five layer structure. It has a non staining blue outer cover, high resistance polyester fibber reinforcement, and a special adhesive layer. Ideal for industrial cleaning in food processing, dairies, and kitchens, it offers excellent flexibility, high temperature resistance, and durability against oils, grease, and detergents. It meets food grade standards and can be equipped with barbed connectors with O clips or swaged connectors. For better connection, heat the hose ends in hot water before assembly.
Blue food grade PVC cover
Food grade PVC adhesion layer
Polyester fibber reinforcement
White food grade PVC and resistant to detergents
Food grade PVC adhesion layer
Polyester fibber reinforcement
White food grade PVC and resistant to detergents
Related links
- TRICOFLEX THERMOCLEAN AL 20 PVC 12mm ID Blue, 25m
- TRICOFLEX THERMOCLEAN AL 20 PVC 19mm ID Blue, 25m
- TRICOFLEX THERMOCLEAN AL 20 PVC 12mm ID Blue, 100m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 13mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 19mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 25mm ID Blue, 20m
