TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC, Hose Pipe, 19mm ID, 28mm OD, Blue, 20m

Subtotal (1 unit)*

£177.51

(exc. VAT)

£213.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.51

*price indicative

RS Stock No.:
271-565
Mfr. Part No.:
145671
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

28mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

30 bar

Suitable Applications

Food & Beverage

Standards Met

EU Food

Series

THERMOCLEAN 100 ANTIMICROBIAL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+100°C

Colour

Blue

Length

20m

Inner Material

PVC

Peristaltic Pump Compatible

No

Outer Material

PVC

Flexible

Yes

COO (Country of Origin):
FR
The TRICOFLEX Thermocline 100 Antimicrobial is a five layer tube designed for industrial cleaning and foodstuff transport, resistant to grease, detergents, and disinfectants. It withstands continuous use at 100°C and intermittent use up to 120°C. Its thermal resistance and antimicrobial properties make it ideal for the food processing and dairy industries. The tube is flexible, durable, and performs well under thermal shocks and cyclic pressure. Compatible with all types of connectors and clamps, with two recommended clamps for secure fixation.

High adherence food grade layer
High tenacity polyester textile reinforcement
Soft white PVC antimicrobial inner tube

Related links