TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC, Flexible Tube, 25mm ID, 34mm OD, Blue, 40m

Subtotal (1 unit)*

£408.79

(exc. VAT)

£490.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£408.79

*price indicative

RS Stock No.:
271-305
Mfr. Part No.:
145697
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

34mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

26 bar

Suitable Applications

Food & Beverage

Standards Met

EU Food

Series

THERMOCLEAN 100 ANTIMICROBIAL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+100°C

Colour

Blue

Length

40m

Outer Material

PVC

Peristaltic Pump Compatible

No

Flexible

Yes

Inner Material

PVC

COO (Country of Origin):
FR
The TRICOFLEX Antimicrobial tube designed for continuous washing up to 100°C. It features a five layer construction with high thermal resistance food grade materials, ensuring strong adhesion between the inner and outer layers. Resistant to grease, detergents, and disinfectants, it includes an isolating thermal lining to reduce the risk of burns. Ideal for industrial cleaning and carrying foodstuffs, it serves sectors like food processing, dairy, shops, craftsmen, slaughterhouses, and industrial applications.

High adherence food-grade layer
High tenacity polyester textile reinforcement

Related links