TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC, Flexible Tube, 13mm ID, 22mm OD, Blue, 40m
- RS Stock No.:
- 271-304
- Mfr. Part No.:
- 145584
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£253.37
(exc. VAT)
£304.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.37 |
*price indicative
- RS Stock No.:
- 271-304
- Mfr. Part No.:
- 145584
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 13mm | |
| Outer Diameter | 22mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 30 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | EU Food | |
| Series | THERMOCLEAN 100 ANTIMICROBIAL | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +100°C | |
| Colour | Blue | |
| Length | 40m | |
| Flexible | Yes | |
| Peristaltic Pump Compatible | No | |
| Outer Material | PVC | |
| Inner Material | PVC | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 13mm | ||
Outer Diameter 22mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 30 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series THERMOCLEAN 100 ANTIMICROBIAL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +100°C | ||
Colour Blue | ||
Length 40m | ||
Flexible Yes | ||
Peristaltic Pump Compatible No | ||
Outer Material PVC | ||
Inner Material PVC | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Antimicrobial tube designed for continuous washing up to 100°C. It features a five layer construction with high thermal resistance food grade materials, ensuring strong adhesion between the inner and outer layers. Resistant to grease, detergents, and disinfectants, it includes an isolating thermal lining to reduce the risk of burns. Ideal for industrial cleaning and carrying foodstuffs, it serves sectors like food processing, dairy, shops, craftsmen, slaughterhouses, and industrial applications.
High adherence food-grade layer
High tenacity polyester textile reinforcement
High tenacity polyester textile reinforcement
Related links
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 13mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 25mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 19mm ID Blue, 40m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 19mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 25mm ID Blue, 20m
- PREVOST AIRCA Rubber 13mm ID Black, 40m
