TRICOFLEX THERMOCLEAN AL 20 PVC, Hose Pipe, 12mm ID, 20mm OD, Blue, 25m
- RS Stock No.:
- 271-569
- Mfr. Part No.:
- 100236
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£102.47
(exc. VAT)
£122.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 05 December 2025
- Plus 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.47 |
*price indicative
- RS Stock No.:
- 271-569
- Mfr. Part No.:
- 100236
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 12mm | |
| Outer Diameter | 20mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 33 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | EU Food | |
| Series | THERMOCLEAN AL 20 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Colour | Blue | |
| Length | 25m | |
| Peristaltic Pump Compatible | No | |
| Flexible | Yes | |
| Inner Material | PVC | |
| Outer Material | PVC | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 12mm | ||
Outer Diameter 20mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 33 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series THERMOCLEAN AL 20 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Colour Blue | ||
Length 25m | ||
Peristaltic Pump Compatible No | ||
Flexible Yes | ||
Inner Material PVC | ||
Outer Material PVC | ||
- COO (Country of Origin):
- FR
The TRICOFLEX THERMOCLEAN AL 20 Hose is a high performance hot water cleaning hose for medium pressure 20 bar up to 70°C with a five layer structure. It has a non staining blue outer cover, high resistance polyester fibber reinforcement, and a special adhesive layer. Ideal for industrial cleaning in food processing, dairies, and kitchens, it offers excellent flexibility, high temperature resistance, and durability against oils, grease, and detergents. It meets food grade standards and can be equipped with barbed connectors with O clips or swaged connectors. For better connection, heat the hose ends in hot water before assembly.
Blue food grade PVC cover
Food grade PVC adhesion layer
Polyester fibber reinforcement
White food grade PVC and resistant to detergents
Food grade PVC adhesion layer
Polyester fibber reinforcement
White food grade PVC and resistant to detergents
Related links
- TRICOFLEX THERMOCLEAN AL 20 PVC 12mm ID Blue, 100m
- TRICOFLEX THERMOCLEAN AL 20 PVC 16mm ID Blue, 25m
- TRICOFLEX THERMOCLEAN AL 20 PVC 19mm ID Blue, 25m
- TRICOFLEX TRESS-NOBEL PVC 12mm ID Blue, 25m
- RS PRO PVC 12mm ID Blue, 25m
- TRICOFLEX TRICOCLAIR AL PVC 12mm ID Clear, 25m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 13mm ID Blue, 20m
