TRICOFLEX THERMOCLEAN AL 20 PVC, Hose, 12mm ID, 20mm OD, Blue, 100m
- RS Stock No.:
- 271-307
- Mfr. Part No.:
- 100237
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£397.96
(exc. VAT)
£477.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.96 |
*price indicative
- RS Stock No.:
- 271-307
- Mfr. Part No.:
- 100237
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 12mm | |
| Outer Diameter | 20mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 33 bar | |
| Suitable Applications | Food & Beverage | |
| Standards Met | EU Food | |
| Series | THERMOCLEAN AL 20 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Colour | Blue | |
| Length | 100m | |
| Outer Material | PVC | |
| Peristaltic Pump Compatible | No | |
| Inner Material | PVC | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 12mm | ||
Outer Diameter 20mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 33 bar | ||
Suitable Applications Food & Beverage | ||
Standards Met EU Food | ||
Series THERMOCLEAN AL 20 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Colour Blue | ||
Length 100m | ||
Outer Material PVC | ||
Peristaltic Pump Compatible No | ||
Inner Material PVC | ||
Flexible Yes | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Hot water cleaning hose for medium pressure, designed with a five-layer structure and high resistance polyester fibber reinforcement. It features a non-staining blue outer cover, a special adhesive layer, and a white inner layer with high temperature performance. Ideal for industrial and food industry cleaning, it serves sectors like food processing, local communities, and shops.
Adhesion layer in food grade soft PVC
Polyester fibber reinforcement
Adhesion layer in food grade soft PVC
Polyester fibber reinforcement
Adhesion layer in food grade soft PVC
Related links
- TRICOFLEX THERMOCLEAN AL 20 PVC 12mm ID Blue, 25m
- TRICOFLEX THERMOCLEAN AL 20 PVC 19mm ID Blue, 25m
- TRICOFLEX THERMOCLEAN AL 20 PVC 16mm ID Blue, 25m
- TRICOFLEX TRESS-NOBEL PVC 12mm ID Blue, 25m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 16mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 13mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 19mm ID Blue, 20m
- TRICOFLEX THERMOCLEAN 100 ANTIMICROBIAL PVC 25mm ID Blue, 20m
