PREVOST Hose Connector Threaded, 15 bar
- RS Stock No.:
- 850-939
- Mfr. Part No.:
- JFT 3419ZS
- Brand:
- PREVOST
Image representative of range
Subtotal (1 unit)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.23 |
*price indicative
- RS Stock No.:
- 850-939
- Mfr. Part No.:
- JFT 3419ZS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Sub Type | Hose | |
| Connection Type A | Threaded | |
| Connection Gender A | Male | |
| Connection Size A | G3/4 | |
| Connection Standard A | G | |
| Connection Type B | Male | |
| Connection Gender B | Male | |
| Body Material | Steel | |
| Maximum Operating Pressure | 15 bar | |
| Series | JFT ZS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Sub Type Hose | ||
Connection Type A Threaded | ||
Connection Gender A Male | ||
Connection Size A G3/4 | ||
Connection Standard A G | ||
Connection Type B Male | ||
Connection Gender B Male | ||
Body Material Steel | ||
Maximum Operating Pressure 15 bar | ||
Series JFT ZS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose tail provides a reliable connection with a parallel male thread design, Ideal for secure attachment of hoses in various fluid transfer applications.
Designed with 2 barbs for enhanced grip and stability
Compatible with G3/4 male threads for straightforward connections
Min / Max operating pressure of 0 / 15 bar for versatile use
Constructed for durability and long-term reliability
Related links
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Fitting 13 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Fitting 8 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector Brass
- PREVOST Hose Pipe 25 m Long
