PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail

Subtotal (1 bag of 2 units)*

£4.90

(exc. VAT)

£5.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£4.90£2.45

*price indicative

RS Stock No.:
629-856
Mfr. Part No.:
JFT 1408P2
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Inside Diameter

8mm

Product Type

Hose Connector

Sub Type

Hose Tail

Connection Size A

R 1/4 in

Connection Type A

Tapered Male Thread Hose Tail

Connection Gender A

Male

Connection Standard A

R

Connection Size B

R 3/8 in

Body Material

Brass

Standards/Approvals

No

Series

JFT

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Tapered Male Thread Hose Tail is used to securely connect hoses to threaded fittings in compressed air systems. Its tapered male thread ensures a tight and leak-proof seal. Made from durable materials, it offers long-lasting performance under high pressure. It is ideal for industrial and workshop air line setups.

Made of brass

R1/4 male thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy