PREVOST Hose Connector Threaded, 15 bar
- RS Stock No.:
- 850-938
- Mfr. Part No.:
- JFT 1219ZS
- Brand:
- PREVOST
Image representative of range
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 850-938
- Mfr. Part No.:
- JFT 1219ZS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Hose Connector | |
| Sub Type | Hose | |
| Connection Gender A | Male | |
| Connection Standard A | G | |
| Connection Type A | Threaded | |
| Connection Size A | G1/2 | |
| Connection Type B | Male | |
| Connection Gender B | Male | |
| Body Material | Steel | |
| Maximum Operating Pressure | 15 bar | |
| Series | JFT ZS | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Connector | ||
Sub Type Hose | ||
Connection Gender A Male | ||
Connection Standard A G | ||
Connection Type A Threaded | ||
Connection Size A G1/2 | ||
Connection Type B Male | ||
Connection Gender B Male | ||
Body Material Steel | ||
Maximum Operating Pressure 15 bar | ||
Series JFT ZS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose tail designed for parallel male thread connections, enabling secure hose attachments with dual barbs for improved grip and stability.
Parallel male thread ensures compatibility with various fittings
Dual barbs provide a secure and reliable grip on hoses
Operates effectively within a pressure range of 0 to 15 bar
Constructed for durability and longevity in demanding applications
Dimensions of 74 mm for Dim. A and 23 mm for Dim. B enhance versatility
Related links
- PREVOST Hose Connector Threaded, 15 bar
- PREVOST Hose Fitting 13 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Fitting 8 mm ID Parallel Male Thread, 15 bar
- PREVOST Hose Connector 10 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector 8 mm ID Tapered Male Thread
- PREVOST Hose Connector 8 mm ID Tapered Male Thread Hose Tail
- PREVOST Hose Connector Brass
- Colder Products Hose Connector Threaded, 8.6 bar
