Nito Coupler Coupler, 25 bar
- RS Stock No.:
- 710-348
- Mfr. Part No.:
- 53530A3
- Brand:
- Nito
Subtotal (1 unit)*
£20.81
(exc. VAT)
£24.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.81 |
*price indicative
- RS Stock No.:
- 710-348
- Mfr. Part No.:
- 53530A3
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Coupler | |
| Sub Type | Coupler | |
| Connection Type A | Coupler | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Female | |
| Connection Size B | 3/4 in | |
| Connection Type B | Threaded | |
| Body Material | Chrome Plated Brass | |
| Connection Gender B | Female | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Coupler | ||
Sub Type Coupler | ||
Connection Type A Coupler | ||
Connection Size A 1/2 in | ||
Connection Gender A Female | ||
Connection Size B 3/4 in | ||
Connection Type B Threaded | ||
Body Material Chrome Plated Brass | ||
Connection Gender B Female | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DK
The Nito Original water coupling offers a reliable solution for creating fast and secure hose connections across a variety of settings, including home, garden, industry, and trades. Its extensive range of couplings designed to accommodate any thread and hose combination, ensuring compatibility for low- and high-pressure applications. Constructed with high-quality materials like chrome-plated brass and nitrile, this coupling guarantees durability and longevity. The product is available in various sizes, making it a versatile choice for users looking to Streamline their water coupling needs. Its innovative safety features ensure secure connections while preventing workplace injuries.
Large range of couplings and nipples available in sizes of 1/2 inch , 3/4 inch , and 1 inch
Constructed from chrome-plated brass for enhanced durability and resistance to corrosion
Includes nitrile (NBR) Seals and O-rings for effective sealing and leak prevention
Offers options for free flow, stop valve, or non-return valve for varied applications
Provides a 5-year guarantee, ensuring customer confidence in product longevity
Manufactured in Denmark, ensuring high-quality craftsmanship and reliability
Each coupling is designed for easy handling of any thread and hose combination
