Nito Coupling Coupler, 390 bar
- RS Stock No.:
- 710-358
- Mfr. Part No.:
- 6550iS3
- Brand:
- Nito
Subtotal (1 unit)*
£81.36
(exc. VAT)
£97.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.36 |
*price indicative
- RS Stock No.:
- 710-358
- Mfr. Part No.:
- 6550iS3
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Coupling | |
| Sub Type | Coupling | |
| Connection Gender A | Female | |
| Connection Type A | Coupler | |
| Connection Size A | 3/8 in | |
| Connection Gender B | Female | |
| Body Material | Stainless Steel | |
| Connection Size B | 3/8 in | |
| Colour | Stainless Steel | |
| Maximum Operating Pressure | 390 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Coupling | ||
Sub Type Coupling | ||
Connection Gender A Female | ||
Connection Type A Coupler | ||
Connection Size A 3/8 in | ||
Connection Gender B Female | ||
Body Material Stainless Steel | ||
Connection Size B 3/8 in | ||
Colour Stainless Steel | ||
Maximum Operating Pressure 390 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9001 | ||
The Nito High pressure coupling set is specifically engineered for high-pressure cleaners and stationary installations, delivering optimal performance in demanding environments. Designed with a robust safety locking mechanism, this coupling prevents accidental triggering and ensures leak-free connections. Crafted from top-grade materials, including stainless steel and chrome-plated brass, it combines durability with reliability. The coupling features a 3/8 inch female BSP connection, making it versatile for various applications. Whether for professional cleaners or essential equipment, this coupling set provides a strong and secure connection that enhances operational efficiency.
Exceptional build quality with AISI 316 stainless steel for longevity
Chrome-plated brass for added corrosion resistance
Working pressure capacity up to 390 bar and temperature resistance up to 160°C
Equipped with a strong safety locking mechanism to prevent leakage and accidental disconnection
Includes 8 hardened steel balls for increased durability and performance
3/8 inch female BSP connection standard for compatibility with various equipment
Suitable for both high and low-pressure applications
