Nito Fitting 9.52 mm ID Coupler, 25 bar

Subtotal (1 unit)*

£11.84

(exc. VAT)

£14.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.84

*price indicative

RS Stock No.:
710-346
Mfr. Part No.:
5349SA3
Brand:
Nito
Find similar products by selecting one or more attributes.
Select all

Brand

Nito

Product Type

Fitting

Hose Inside Diameter

9.52mm

Sub Type

Hose Barb Adapter

Connection Type A

Coupler

Connection Gender A

Female

Connection Size A

1/2 in

Connection Type B

Hose

Connection Size B

3/8 in

Body Material

Chrome Plated Brass

Connection Gender B

Male

Colour

Stainless Steel

Maximum Operating Pressure

25 bar

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 9001

COO (Country of Origin):
DK
The Nito 1/2 inch Coupler is expertly designed for secure and Rapid hose connections, whether for gardening, industrial tasks, or DIY projects. Manufactured from high-strength chrome-plated brass, this coupler provides excellent durability and reliability. Its compatibility with various thread types ensures versatility, allowing seamless connections across different hose and thread combinations. This connector is particularly suited for both low- and high-pressure applications, making it an essential piece for anyone looking to enhance their water coupling system. With a 5-year guarantee, users can Trust in the longevity and performance of this quality connector.

Constructed from robust chrome-plated brass for enhanced durability

Compatible with multiple thread types for versatile applications

Ideal for both low- and high-pressure jobs, ensuring adaptability

Designed to facilitate fast and secure hose connections

Suitable for use in home, garden, and industrial settings

Manufactured in Denmark, reflecting high-quality production standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy