RS PRO Hose Connector 12 mm ID Hose Barb, 100 bar

Subtotal (1 pack of 10 units)*

£37.26

(exc. VAT)

£44.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£37.26£3.726

*price indicative

RS Stock No.:
665-604
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inside Diameter

12mm

Product Type

Hose Connector

Sub Type

Hose Connector

Connection Gender A

Female

Connection Type A

Hose Barb

Connection Size A

12 mm

Connection Standard A

BSPP

Connection Gender B

Female

Connection Size B

1/2 in

Connection Type B

Threaded

Body Material

Nickel Plated Brass

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

300°C

Standards/Approvals

BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE

COO (Country of Origin):
IT

RS PRO 12 mm Hose Barb Hose Connector, 1/2 in BSPP Threaded


This RS PRO hose connector is designed for secure and efficient fluid transfer in industrial applications. Featuring a hose barb connection on one end and a threaded BSPP connection on the other, it ensures a reliable and leak-free connection. Ideal for high-pressure environments, this connector is suitable for use in systems requiring robust and Durable components.

Features and Benefits


Nickel Plated Brass Construction: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure and leak-free connection with 12 mm hoses.
Threaded BSPP Connection: Compatible with a wide range of threaded systems.
High Pressure Capability: Supports up to 50 bar for demanding applications.
High Temperature Resistance: Operates efficiently at temperatures up to 300 °C.

Applications


Industrial fluid transfer systems
Hydraulic applications
Pneumatic systems
Chemical processing

Additional Information


Complies with BS 21, DIN 2999, ISO 228 Class A, ISO 7-1 standards
Meets PED 2014/68/UE, REACH 1907/2006, and RoHS 2011/65/CE regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy