RS PRO Hose Connector 12 mm ID Hose Barb, 75 bar
- RS Stock No.:
- 665-603
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£24.88
(exc. VAT)
£29.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.88 | £2.488 |
*price indicative
- RS Stock No.:
- 665-603
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inside Diameter | 12mm | |
| Product Type | Hose Connector | |
| Sub Type | Hose Connector | |
| Connection Size A | 12 mm | |
| Connection Type A | Hose Barb | |
| Connection Gender A | Male | |
| Connection Standard A | G | |
| Body Material | Nickel Plated Brass | |
| Connection Type B | Threaded | |
| Connection Gender B | Female | |
| Connection Size B | 3/8 in | |
| Maximum Operating Pressure | 75 bar | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inside Diameter 12mm | ||
Product Type Hose Connector | ||
Sub Type Hose Connector | ||
Connection Size A 12 mm | ||
Connection Type A Hose Barb | ||
Connection Gender A Male | ||
Connection Standard A G | ||
Body Material Nickel Plated Brass | ||
Connection Type B Threaded | ||
Connection Gender B Female | ||
Connection Size B 3/8 in | ||
Maximum Operating Pressure 75 bar | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE | ||
- COO (Country of Origin):
- IT
RS PRO 12 mm Hose Barb Hose Connector, 3/8 in BSPP Threaded
This RS PRO hose connector is designed for secure and efficient fluid transfer in industrial applications. Featuring a 12 mm hose barb connection on one end and a 3/8 inch BSPP threaded connection on the other, it ensures a reliable and leak-free connection between hoses and threaded fittings. Ideal for high-pressure environments, this connector supports a maximum operating pressure of 75 bar and can withstand temperatures up to 300 °C.
Features and Benefits
Nickel Plated Brass: Provides excellent corrosion resistance and durability.
Hose Barb Connection: Ensures a secure and leak-free attachment to hoses.
Threaded BSPP Connection: Offers a reliable and standardised connection to threaded fittings.
High Pressure Rating: Capable of handling up to 75 bar for demanding applications.
High Temperature Resistance: Operates effectively up to 300 °C.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE for assured quality and safety.
Hose Barb Connection: Ensures a secure and leak-free attachment to hoses.
Threaded BSPP Connection: Offers a reliable and standardised connection to threaded fittings.
High Pressure Rating: Capable of handling up to 75 bar for demanding applications.
High Temperature Resistance: Operates effectively up to 300 °C.
Compliance with Standards: Meets BS 21, DIN 2999, ISO 228 Class A, ISO 7-1, PED 2014/68/UE, REACH 1907/2006, RoHS 2011/65/CE for assured quality and safety.
Applications
Industrial fluid transfer systems
High-pressure hydraulic systems
High-temperature processing equipment
High-pressure hydraulic systems
High-temperature processing equipment
Additional Information
Compatible with 12 mm hose inside diameter
Suitable for use in systems requiring compliance with multiple international standards
Suitable for use in systems requiring compliance with multiple international standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Hose Connector 10 mm ID Hose Barb, 75 bar
- RS PRO Hose Connector 12 mm ID Hose Barb, 50 bar
- RS PRO Hose Connector 12 mm ID, 75 bar
- RS PRO Hose Connector 12 mm ID 3/8 In BSPP Male, 75 bar
- RS PRO Hose Connector 12 mm ID, 100 bar
- RS PRO Hose Connector 12 mm ID 1/4 in BSPT Male, 100 bar
- RS PRO Hose Connector 12 mm ID
- RS PRO Hose Connector 12 mm ID Push-on
