HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 310 → 340mm ID

Subtotal (1 pack of 2 units)*

£27.84

(exc. VAT)

£33.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£27.84£13.92

*price indicative

RS Stock No.:
667-467
Mfr. Part No.:
HTM340P
Brand:
HI-TORQUE
Find similar products by selecting one or more attributes.
Select all

Brand

HI-TORQUE

Inside Diameter

310 → 340mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

310mm

Inside Diameter Maximum

340mm

Screw/Bolt Head

Slotted Hex

COO (Country of Origin):
GB
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
304 Stainless Steel hose clip

The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
304 Stainless Steel hose clip

Related links