HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 210 → 240mm ID

Subtotal (1 pack of 5 units)*

£80.87

(exc. VAT)

£97.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£80.87£16.174

*price indicative

RS Stock No.:
667-459
Mfr. Part No.:
HTJ240P
Brand:
HI-TORQUE
Find similar products by selecting one or more attributes.
Select all

Brand

HI-TORQUE

Inside Diameter

210 → 240mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

210mm

Inside Diameter Maximum

240mm

Screw/Bolt Head

Slotted Hex

COO (Country of Origin):
GB
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip

The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip

Related links