HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 230 → 260mm ID
- RS Stock No.:
- 667-460
- Mfr. Part No.:
- HTJ260P
- Brand:
- HI-TORQUE
Subtotal (1 pack of 5 units)*
£83.89
(exc. VAT)
£100.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.89 | £16.778 |
*price indicative
- RS Stock No.:
- 667-460
- Mfr. Part No.:
- HTJ260P
- Brand:
- HI-TORQUE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-TORQUE | |
| Inside Diameter | 230 → 260mm | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 230mm | |
| Inside Diameter Maximum | 260mm | |
| Screw/Bolt Head | Slotted Hex | |
| Select all | ||
|---|---|---|
Brand HI-TORQUE | ||
Inside Diameter 230 → 260mm | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 230mm | ||
Inside Diameter Maximum 260mm | ||
Screw/Bolt Head Slotted Hex | ||
- COO (Country of Origin):
- GB
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.
NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.
NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip
Related links
- HI-TORQUE Stainless Steel Slotted Screw Hose Clip 260mm ID
- HI-GRIP Stainless Steel Slotted Hex Hose Clip, 230 → 260mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 230 → 260mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 230 → 260mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 330 → 360mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 150 → 180mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 210 → 240mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 270 → 300mm ID