HI-GRIP Stainless Steel Slotted Hex Hose Clip, 230 → 260mm ID
- RS Stock No.:
- 667-490
- Mfr. Part No.:
- HGS260BP
- Brand:
- HI-GRIP
Subtotal (1 pack of 5 units)*
£52.04
(exc. VAT)
£62.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.04 | £10.408 |
*price indicative
- RS Stock No.:
- 667-490
- Mfr. Part No.:
- HGS260BP
- Brand:
- HI-GRIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Inside Diameter | 230 → 260mm | |
| Clip Type | Hose Clip | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 230mm | |
| Inside Diameter Maximum | 260mm | |
| Screw/Bolt Head | Slotted Hex | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Inside Diameter 230 → 260mm | ||
Clip Type Hose Clip | ||
Material Stainless Steel | ||
Inside Diameter Minimum 230mm | ||
Inside Diameter Maximum 260mm | ||
Screw/Bolt Head Slotted Hex | ||
- COO (Country of Origin):
- GB
The HI-GRIP General purpose worm drive hose clips are renowned for their strength and ability to perform under tough conditions. Manufactured to exceed BS5315 and bearing the BSI Kitemark, they are tested for sealing ability, clamping force, and torque. The stainless steel hose clip made entirely from 18/8 marine-grade stainless steel, are the industry standard for demanding global applications. With Lloyds Register Approval, they are especially suited for saltwater and highly corrosive environments.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
NATO approved
Durable construction
Bulk pack
The HI-GRIP General purpose worm drive hose clips are renowned for their strength and ability to perform under tough conditions. Manufactured to exceed BS5315 and bearing the BSI Kitemark, they are tested for sealing ability, clamping force, and torque. The stainless steel hose clip made entirely from 18/8 marine-grade stainless steel, are the industry standard for demanding global applications. With Lloyds Register Approval, they are especially suited for saltwater and highly corrosive environments.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Durable construction
Bulk pack
NATO approved
Durable construction
Bulk pack
Related links
- HI-GRIP A2/304 Stainless Steel Slotted Screw Hose Clip 260mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip, 230 → 260mm ID
- HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 230 → 260mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 230 → 260mm ID
- HI-GRIP Stainless Steel Slotted Hex Hose Clip, 210 → 240mm ID
- HI-GRIP Stainless Steel Slotted Hex Hose Clip, 190 → 220mm ID
- HI-GRIP Stainless Steel Slotted Hex Hose Clip, 290 → 320mm ID
- HI-GRIP Stainless Steel Slotted Hex Hose Clip, 330 → 360mm ID