HI-TORQUE Stainless Steel Slotted Hex Hose Clip, 330 → 360mm ID

Subtotal (1 pack of 2 units)*

£39.66

(exc. VAT)

£47.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£39.66£19.83

*price indicative

RS Stock No.:
667-465
Mfr. Part No.:
HTJ360P
Brand:
HI-TORQUE
Find similar products by selecting one or more attributes.
Select all

Brand

HI-TORQUE

Inside Diameter

330 → 360mm

Clip Type

Hose Clip

Material

Stainless Steel

Inside Diameter Minimum

330mm

Inside Diameter Maximum

360mm

Screw/Bolt Head

Slotted Hex

COO (Country of Origin):
GB
The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip

The HI-TORQUE Hose clamps are engineered for tough, wire-reinforced hoses that demand higher sealing pressure and extra reliability. These heavy-duty stainless steel clamps offer exceptional sealing strength and durability, often outperforming more complex competitors. Their unique straight-line housing design ensures full thread engagement, combined with a high-tensile band and hardened rolled thread screw for superior strength more than twice that of standard worm drive clamps. Hi-Torque clamps are quick to fit, have no loose parts, take up less space, and provide the largest adjustment range among heavy-duty clamps.

NATO approved
Suitable for use on all types of hoses including wire re enforced
Performs under pressure
Unique straight line housing
316 Stainless Steel hose clip

Related links