Kanthal Hook Up Wire, 030211 KANTHAL D 1MMØ 17M
- RS Stock No.:
- 288-1713
- Distrelec Article No.:
- 160-80-373
- Mfr. Part No.:
- 030211 KANTHAL D 1MMØ 17M
- Brand:
- Kanthal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1713
- Distrelec Article No.:
- 160-80-373
- Mfr. Part No.:
- 030211 KANTHAL D 1MMØ 17M
- Brand:
- Kanthal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kanthal | |
| Product Type | Hook Up Wire | |
| Select all | ||
|---|---|---|
Brand Kanthal | ||
Product Type Hook Up Wire | ||
- COO (Country of Origin):
- SE
The resistor wire is a high-quality, precision resistor wire designed for accurate and reliable electrical resistance applications. Has a specific resistance of 1.3 Ohm mm²/m @ +20°C.
Suitable as heating wire in applications such as household equipment
Suitable for fixed heating elements
Related links
- Kanthal Hook Up Wire, NIKROTHAL 80 0.7MMØ 31M
- AXINDUS UL1015 Series Red Hook Up Wire 305 m, UL101512R
- AXINDUS UL1015 Series Brown Hook Up Wire 305 m, UL101518M
- AXINDUS UL1015 Series Red Hook Up Wire 305 m, UL101514R
- AXINDUS UL1015 Series Brown Hook Up Wire 305 m, UL101514M
- AXINDUS UL1015 Series Red Hook Up Wire 305 m, UL101516R
- AXINDUS UL1015 Series Red Hook Up Wire 305 m, UL101518R
- AXINDUS UL1015 Series Brown Hook Up Wire 305 m, UL101516M
