TE Connectivity FlexLite Series Yellow 1.5 mm² High Temperature Wire, 19/0.32 mm, 100m, ETFE Insulation,

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£95.21

(exc. VAT)

£114.25

(inc. VAT)

RS Stock No.:
253-2177
Mfr. Part No.:
FLHTC0311-1.50-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

1.5 mm²

Sheath Colour

Yellow

Cable Shape

Single Core

Core Strands

19/0.32 mm

Length

100m

Insulation Material

ETFE

Outer Diameter

1.87mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Insulation Wall Thickness

0.165mm

Shield Type

Unshielded

Size of Strands

0.32 mm

Resistant To

Chemicals, Flame

Number of Strands

19

COO (Country of Origin):
GB

Standards

UL Style 3557; CUL; CSA Certified AWMIA/B; Raychem WCD - 3106