TE Connectivity White High Temperature Wire, 20 AWG, 19 / 32 AWG, 100m, Polyalkene Insulation, M81044/9-20-9
- RS Stock No.:
- 113-5863
- Mfr. Part No.:
- M81044/9-20-9
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 113-5863
- Mfr. Part No.:
- M81044/9-20-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sheath Colour | White | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19 / 32 AWG | |
| Length | 100m | |
| Insulation Material | Polyalkene | |
| Outer Diameter | 1.78mm | |
| Voltage Rating | 600 V ac | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Conductor Material | Copper | |
| Priced to Clear | Yes | |
| Size of Strands | 32 AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sheath Colour White | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 19 / 32 AWG | ||
Length 100m | ||
Insulation Material Polyalkene | ||
Outer Diameter 1.78mm | ||
Voltage Rating 600 V ac | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
Conductor Material Copper | ||
Priced to Clear Yes | ||
Size of Strands 32 AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
