TE Connectivity 42 Series Red 0.33 mm² Hook Up Wire, 22 AWG, Polyester, 042113-000

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-643
Mfr. Part No.:
042113-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

22AWG

Voltage

600V

Outside Diameter

1.43mm

Maximum Operating Temperature

135°C

Conductor Material

Copper

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Minimum Operating Temperature

-65°C

Jacket Material

Polyester

Cable Type

Stranded

Series

42

COO (Country of Origin):
US
The TE Connectivity Premium wire is designed for intermittent-duty motors and heating elements, ensuring reliability in High temperature applications.,

Features:[

"Insulation that operates efficiently from -45°C to 125°C."

"Exceptional chemical resistance tailored for demanding environments."

"Compact and lightweight design optimises installation and use."

"VW-1 rated for enhanced safety in electrical applications."

]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy