RS PRO Green, Yellow Tri-Rated Cable, 100 m, PVC
- RS Stock No.:
- 782-343
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£379.12
(exc. VAT)
£454.94
(inc. VAT)
FREE delivery for orders over £60.00
- 10 unit(s) ready to ship
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £379.12 | £3.791 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-343
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
Features and Benefits
Jacket Material: Polyvinyl chloride provides durability and resistance to heat
Core Strands: 84/0.3mm construction for enhanced flexibility
Cable Length: 100 m length suitable for extensive wiring needs
Jacket Colour: Available in green and yellow for easy identification
Maximum Operating Temperature: Withstands temperatures up to 105 °C
Standards Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for safety and reliability
Applications
Switch control panels
Industrial machinery
Additional Information
Available in distinct colours for easy circuit identification
Suitable for use in high-temperature environments up to 105 °C
Why RS PRO?
Related links
- RS PRO Green 100 m, Polyvinyl Chloride
- RS PRO Green 18 AWG 200 μm core strands Polyvinyl Chloride, Polyvinyl
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride


