RS Better World

RS PRO Brown Tri-Rated Cable, 100 m, PVC

Image representative of range

Subtotal (1 reel of 100 metres)*

£257.23

(exc. VAT)

£308.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£257.23£2.572

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-267
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Brown

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

PVC

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 100 m Tri-Rated Cable Annealed Copper


The RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering reliable conductivity and durability. This cable is Ideal for use in control panels, switchgear, and internal wiring of electrical equipment, providing excellent thermal stability and flexibility.

Features and Benefits


Annealed Copper Conductor: Ensures high conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides insulation and protection against environmental factors.
56/0.3mm Core Strands: Offers enhanced flexibility and ease of installation.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature environments.
Brown Jacket Colour: Allows for easy identification and organisation in wiring systems.
Compliance with BS EN 60332-1-2 and UL 1015: Meets international safety and performance standards.

Applications


Control panels
Switchgear
Internal wiring of electrical equipment

Additional Information


Complies with BS6231 Type CK and CSA standards.
Rated for use in environments requiring FT-1 and VW-1 flame resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy