RS Better World

RS PRO Pink Tri-Rated Cable, 100 m, PVC

Image representative of range

Subtotal (1 reel of 100 metres)*

£149.81

(exc. VAT)

£179.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£149.81£1.498

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-255
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Pink

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

PVC

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 100 m Tri-Rated Cable, Annealed Copper


The RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and durability. With a length of 100 meters, this cable is Ideal for use in control panels and electrical cabinets, providing reliable and efficient power distribution.

Features and Benefits


Annealed Copper Conductor: Ensures superior electrical conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides robust insulation and resistance to environmental factors.
High Temperature Rating: Operates efficiently up to 105 °C, suitable for demanding environments.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, and other international standards for safety and performance.
50/0.25mm Core Strands: Offers enhanced flexibility and ease of installation.
Distinctive Pink Colour: Facilitates easy identification and organisation in complex wiring systems.

Applications


Control panels
Electrical cabinets
Industrial machinery
Power distribution systems

Additional Information


Complies with UL 1015 and UL 758 standards
Certified to CSA and C22.2 standards
VW-1 flame test approved for enhanced safety

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy