RS Better World
RS PRO Brown Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-328
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £79.58 | £1.592 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-328
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Brown | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Brown | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for electrical applications requiring high performance and reliability. With a length of 50 meters, it is Ideal for use in control panels, switchgear, and other industrial environments. The cable's annealed copper conductor ensures excellent conductivity, while the PVC jacket provides durability and protection.
Features and Benefits
Cable Length: 50 m: Provides ample length for various installations.
Conductor Material: Annealed Copper: Ensures high conductivity and flexibility.
Core Strands: 50/0.25mm: Offers enhanced strength and durability.
Jacket Colour: Brown: Allows for easy identification and organisation.
Jacket Material: Polyvinyl Chloride: Provides robust insulation and protection.
Maximum Operating Temperature: 105 °C: Suitable for high-temperature environments.
Conductor Material: Annealed Copper: Ensures high conductivity and flexibility.
Core Strands: 50/0.25mm: Offers enhanced strength and durability.
Jacket Colour: Brown: Allows for easy identification and organisation.
Jacket Material: Polyvinyl Chloride: Provides robust insulation and protection.
Maximum Operating Temperature: 105 °C: Suitable for high-temperature environments.
Applications
Control panels
Switchgear
Industrial machinery
Electrical cabinets
Switchgear
Industrial machinery
Electrical cabinets
Additional Information
Complies with BS EN 60332-1-2 and BS6231 Type CK standards.
Certified to C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, and VW-1 standards.
Certified to C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, and VW-1 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride


