RS Better World
RS PRO Yellow Tri-Rated Cable, 100 m, PVC
- RS Stock No.:
- 782-281
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£38.65
(exc. VAT)
£46.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £38.65 | £0.387 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-281
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
RS PRO offers a high-quality Tri-Rated Cable designed for use in electrical cabinets, switch control, relay, and instrumentation panels. This cable is constructed with annealed copper conductors and features a Durable polyvinyl chloride jacket, ensuring reliable performance in demanding environments. With a maximum operating temperature of 105 °C, it is suitable for a wide range of industrial applications.
Features and Benefits
Annealed Copper Conductor: Provides excellent conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors.
Tri-Rated: Complies with multiple international standards for versatility.
High Temperature Resistance: Operates effectively up to 105 °C.
Yellow Jacket Colour: Enhances visibility and identification.
16/0.2mm Core Strands: Ensures flexibility and ease of installation.
Polyvinyl Chloride Jacket: Offers robust protection against environmental factors.
Tri-Rated: Complies with multiple international standards for versatility.
High Temperature Resistance: Operates effectively up to 105 °C.
Yellow Jacket Colour: Enhances visibility and identification.
16/0.2mm Core Strands: Ensures flexibility and ease of installation.
Applications
Electrical Cabinets
Switch Control Panels
Relay Panels
Instrumentation Panels
Switch Control Panels
Relay Panels
Instrumentation Panels
Additional Information
Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 100 m, Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride


