RS Better World

RS PRO Purple Tri-Rated Cable, 100 m, PVC

Image representative of range

Subtotal (1 reel of 100 metres)*

£94.58

(exc. VAT)

£113.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£94.58£0.946

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
782-313
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Purple

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Jacket Material

PVC

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
GB

RS PRO 100 m Tri-Rated Cable, Annealed Copper


This RS PRO Tri-Rated Cable is designed for high-performance electrical applications. With a conductor MADE from annealed copper, it ensures excellent conductivity and reliability. The cable is Ideal for use in control panels, switchgear, and internal wiring of appliances, providing a robust and flexible solution.

Features and Benefits


Conductor Material: Annealed Copper for superior electrical conductivity and durability
Core Strands: 30/0.25mm configuration for flexibility and ease of installation
Jacket Material: Polyvinyl Chloride offers excellent insulation and protection
Jacket Colour: Purple for easy identification and colour coding
Maximum Operating Temperature: 105 °C for high-temperature applications
Standards Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 for assured quality and safety

Applications


Control panels
Switchgear
Internal wiring of appliances

Additional Information


Complies with multiple international standards ensuring versatility and compliance in various regions
Available in a 100 m length suitable for extensive wiring projects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy