RS Better World
RS PRO Blue Tri-Rated Cable, 100 m, PVC
- RS Stock No.:
- 782-265
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£248.77
(exc. VAT)
£298.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £248.77 | £2.488 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-265
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Blue | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Blue | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for use in electrical cabinets and switch control panels. With a length of 100 metres, it offers flexibility and durability for various industrial applications. The cable is constructed with annealed copper conductors, ensuring excellent conductivity and reliability.
Features and Benefits
Annealed Copper Conductor: Provides superior electrical conductivity and flexibility.
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical damage.
High Temperature Resistance: Operates safely at temperatures up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, and other international standards for safety and performance.
Polyvinyl Chloride Jacket: Offers protection against environmental factors and mechanical damage.
High Temperature Resistance: Operates safely at temperatures up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, and other international standards for safety and performance.
Applications
Electrical cabinets
Switch control panels
Industrial machinery
Switch control panels
Industrial machinery
Additional Information
Complies with UL 1015 and UL 758 standards
CSA and C22.2 certified
VW-1 flame test approved
CSA and C22.2 certified
VW-1 flame test approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Tri-Rated Cable 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride


