RS Better World
RS PRO Pink Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-254
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £79.58 | £1.592 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-254
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Pink | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Pink | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and durability. With a length of 50 m, it is Ideal for use in control panels, switchgear, and internal wiring of electrical equipment. The annealed copper conductor ensures efficient electrical transmission, while the PVC jacket provides robust protection.
Features and Benefits
Annealed Copper Conductor: Ensures high conductivity and reliability.
PVC Jacket: Offers excellent insulation and protection against environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C.
Tri-Rated: Complies with multiple international standards for versatility.
Vibrant Pink Colour: Easy identification and organisation in complex installations.
PVC Jacket: Offers excellent insulation and protection against environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C.
Tri-Rated: Complies with multiple international standards for versatility.
Vibrant Pink Colour: Easy identification and organisation in complex installations.
Applications
Control Panels
Switchgear
Internal Wiring of Electrical Equipment
Switchgear
Internal Wiring of Electrical Equipment
Additional Information
Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
