ERKO 133 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic
- RS Stock No.:
- 275-7602
- Mfr. Part No.:
- 47133
- Brand:
- ERKO
Subtotal (1 unit)*
£71.09
(exc. VAT)
£85.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.09 |
*price indicative
- RS Stock No.:
- 275-7602
- Mfr. Part No.:
- 47133
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw | |
| Diameter | 133mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Wood, Brick, Concrete, Plaster, Plastic | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw | ||
Diameter 133mm | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Wood, Brick, Concrete, Plaster, Plastic | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you
Long life
Carbide insert bits
Abrasion resistance
Very fast drilling speed
Related links
- ERKO 89 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 27 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 70 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 41 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 30 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 17 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 140 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 80 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
