ERKO 27 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic
- RS Stock No.:
- 275-7560
- Mfr. Part No.:
- 47027
- Brand:
- ERKO
Subtotal (1 unit)*
£13.32
(exc. VAT)
£15.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.32 |
*price indicative
- RS Stock No.:
- 275-7560
- Mfr. Part No.:
- 47027
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw | |
| Diameter | 27mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Wood, Brick, Concrete, Plaster, Plastic | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw | ||
Diameter 27mm | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Wood, Brick, Concrete, Plaster, Plastic | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO carbide hole saw is compatible with EASY-CLIP mounting accessories. It can be use for cutting All woods, including exotic woods, plaster, plastic, brick, siporex.
It is abrasion resistant
Large side openings to remove chips quickly and efficiently
Related links
- ERKO 89 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 70 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 41 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 30 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 17 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 80 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 140 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 127 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
