ERKO 127 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic

Subtotal (1 unit)*

£63.59

(exc. VAT)

£76.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£63.59

*price indicative

RS Stock No.:
275-7601
Mfr. Part No.:
47127
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Diameter

127mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Wood, Brick, Concrete, Plaster, Plastic

Material

Carbide

Cut Depth

60mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you

Long life

Carbide insert bits

Abrasion resistance

Very fast drilling speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy