ERKO 43 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic
- RS Stock No.:
- 275-7570
- Mfr. Part No.:
- 47043
- Brand:
- ERKO
Subtotal (1 unit)*
£15.34
(exc. VAT)
£18.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.34 |
*price indicative
- RS Stock No.:
- 275-7570
- Mfr. Part No.:
- 47043
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Diameter | 43mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Wood, Brick, Concrete, Plaster, Plastic | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Diameter 43mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Wood, Brick, Concrete, Plaster, Plastic | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you
Long life
Carbide insert bits
Abrasion resistance
Very fast drilling speed
Related links
- ERKO 41 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 30 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 17 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 127 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 76 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 86 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 108 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 21 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
