ERKO 64 mm Diameter Carbide Hole Saw, with64mm Shank
- RS Stock No.:
- 275-7580
- Mfr. Part No.:
- 47064
- Brand:
- ERKO
Subtotal (1 unit)*
£23.16
(exc. VAT)
£27.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.16 |
*price indicative
- RS Stock No.:
- 275-7580
- Mfr. Part No.:
- 47064
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Shank Diameter | 64mm | |
| Diameter | 64mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Shank Diameter 64mm | ||
Diameter 64mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you
Long life
Carbide insert bits
Abrasion resistance
Very fast drilling speed
