ERKO 48 mm Diameter Carbide Hole Saw, with48mm Shank
- RS Stock No.:
- 275-7573
- Mfr. Part No.:
- 47048
- Brand:
- ERKO
Subtotal (1 unit)*
£15.91
(exc. VAT)
£19.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.91 |
*price indicative
- RS Stock No.:
- 275-7573
- Mfr. Part No.:
- 47048
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Hole Saw | |
| Shank Diameter | 48mm | |
| Diameter | 48mm | |
| Arbor Included | Yes | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Hole Saw | ||
Shank Diameter 48mm | ||
Diameter 48mm | ||
Arbor Included Yes | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you
Long life
Carbide insert bits
Abrasion resistance
Very fast drilling speed
