ERKO 46 mm Diameter Carbide Hole Saw, with46mm Shank

Subtotal (1 unit)*

£15.22

(exc. VAT)

£18.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.22

*price indicative

RS Stock No.:
275-7572
Mfr. Part No.:
47046
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Hole Saw

Diameter

46mm

Shank Diameter

46mm

Arbor Included

Yes

Material

Carbide

Cut Depth

60mm

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you

Long life

Carbide insert bits

Abrasion resistance

Very fast drilling speed

Related links