ERKO Carbide 38mm Hole Saw

Subtotal (1 unit)*

£13.83

(exc. VAT)

£16.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.83

*price indicative

RS Stock No.:
275-7567
Mfr. Part No.:
47038
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Diameter

38mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

Carbide

Cut Depth

60mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO carbide hole saw is compatible with EASY-CLIP mounting accessories. It can be use for cutting All woods, including exotic woods, plaster, plastic, brick, siporex.

It is abrasion resistant
Large side openings to remove chips quickly and efficiently

Related links