ERKO 35 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic
- RS Stock No.:
- 275-7565
- Mfr. Part No.:
- 47035
- Brand:
- ERKO
Subtotal (1 unit)*
£13.69
(exc. VAT)
£16.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.69 |
*price indicative
- RS Stock No.:
- 275-7565
- Mfr. Part No.:
- 47035
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Diameter | 35mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Wood, Brick, Concrete, Plaster, Plastic | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Diameter 35mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Wood, Brick, Concrete, Plaster, Plastic | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO carbide hole saw is compatible with EASY-CLIP mounting accessories. It can be use for cutting All woods, including exotic woods, plaster, plastic, brick, siporex.
It is abrasion resistant
Large side openings to remove chips quickly and efficiently
Related links
- ERKO 89 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 27 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 70 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 41 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 30 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 17 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 140 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- ERKO 80 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
