ERKO 33 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic

Subtotal (1 unit)*

£13.69

(exc. VAT)

£16.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.69

*price indicative

RS Stock No.:
275-7564
Mfr. Part No.:
47033
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Diameter

33mm

Product Type

Hole Saw

Arbor Included

No

Material

Carbide

Material Cut

Wood, Brick, Concrete, Plaster, Plastic

Cut Depth

60mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO carbide hole saw is compatible with EASY-CLIP mounting accessories. It can be use for cutting All woods, including exotic woods, plaster, plastic, brick, siporex.

It is abrasion resistant

Large side openings to remove chips quickly and efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy