ERKO 121 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel

Subtotal (1 unit)*

£65.51

(exc. VAT)

£78.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.51

*price indicative

RS Stock No.:
275-7147
Mfr. Part No.:
42121
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Diameter

121mm

Product Type

Hole Saw

Arbor Included

No

Material

Bi-Metal

Material Cut

Steel, Stainless Steel

Cut Depth

38mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal hole saw can be use for cutting steel, stainless steel, non-ferrous and studded wood.

Durable spring steel for the body of the blade

Teeth are heat resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy