Lenox 121 mm Diameter Bi-Metal Hole Saw for Metal

Subtotal (1 unit)*

£51.69

(exc. VAT)

£62.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.69

*price indicative

RS Stock No.:
920-090
Mfr. Part No.:
3007676L
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Diameter

121mm

Product Type

Hole Saw

Arbor Included

Yes

Material Cut

Metal

Material

Bi-Metal

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Lenox Bi-Metal Speed Slot Hole Saw with T3 technology designed for durability and efficiency in both wood and metal cutting applications. It delivers up to 50 percent longer life and twice the durability compared to standard designs.

Increased wall thickness improves durability and minimizes tooth loss

Optimized tooth design penetrates metal with ease

Larger sharper teeth remove more wood for Faster cutting

Speed Slot staircase design allows fast and easy plug ejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy