ERKO Bi-metal 89mm Hole Saw

Subtotal (1 unit)*

£27.03

(exc. VAT)

£32.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.03

*price indicative

RS Stock No.:
275-7138
Mfr. Part No.:
42089
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Drill Bit Type

Hole Saw

Diameter

89mm

Arbor Included

No

Material

Bi-metal

Cut Depth

38mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal hole saw can be use for cutting steel, stainless steel, non-ferrous and studded wood.

Durable spring steel for the body of the blade
Teeth are heat resistant

Related links