Lenox Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-105
- Mfr. Part No.:
- 1768795
- Brand:
- Lenox
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 920-105
- Mfr. Part No.:
- 1768795
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Bimetal | Yes | |
| Number of Pieces | 17 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Bimetal Yes | ||
Number of Pieces 17 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox 17 Piece Kit is a versatile cutting set designed for precision and durability in professional applications. It includes a range of hole saw sizes that cover common requirements in construction, plumbing, and electrical work. The kit is supported with arbores and pilot drill bits to ensure smooth operation and efficient performance.
Contains hole saw sizes ranging from 16mm to 76mm
Includes arbors in sizes 1L and 2L
Comes with three 4321 pilot drill bits
Designed for reliable cutting across multiple trades
Related links
- Lenox Bi-Metal Hole Saw for Metal
- Lenox 140 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 33 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 102 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 21 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 146 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 111 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 89 mm Diameter Bi-Metal Hole Saw for Metal
