Bosch 51 mm Diameter Metal Hole Saw
- RS Stock No.:
- 674-652
- Mfr. Part No.:
- 2608901961
- Brand:
- Bosch
Subtotal (1 unit)*
£50.17
(exc. VAT)
£60.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.17 |
*price indicative
- RS Stock No.:
- 674-652
- Mfr. Part No.:
- 2608901961
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 51mm | |
| Product Type | Hole Saw | |
| Material | Metal | |
| Cut Depth | 5mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 51mm | ||
Product Type Hole Saw | ||
Material Metal | ||
Cut Depth 5mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers long life when cutting holes in stainless steel. This expert sheet metal tool utilizes Bosch Carbide Technology to last up to 50x longer than standard alternatives while providing ultimate stability.
Ground and sharpened fine carbide teeth
Made from one piece of metal
Compatible with PC Plus keyless arbours
Built for rotary and impact drivers
Related links
- Bosch Bi-Metal 51 mm Diameter Hole Saw, 1 Pieces
- Bosch 51 mm Diameter HSS-Co Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 51 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 51 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 51 mm Diameter Carbide Tip Hole Saw, with16mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 73 mm Diameter Metal Hole Saw
