Bosch 76 mm Diameter Metal Hole Saw
- RS Stock No.:
- 674-349
- Mfr. Part No.:
- 2608901934
- Brand:
- Bosch
Subtotal (1 unit)*
£39.23
(exc. VAT)
£47.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.23 |
*price indicative
- RS Stock No.:
- 674-349
- Mfr. Part No.:
- 2608901934
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 76mm | |
| Material | Metal | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 76mm | ||
Material Metal | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers exceptional durability for cutting holes in brick and particle board. Engineered with Bosch Carbide Technology, this robust tool ensures a highly versatile performance and lasts up to 50x longer than standard alternatives.
Ground and sharpened fine carbide teeth
Neat cuts up to 60 mm deep
Large slots for efficient chip extraction
Fits Power Change Plus keyless arbours
Related links
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 76 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 76 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch HSS-Co 76 mm Diameter Hole Saw, 15 Pieces
- RS PRO 76 mm Diameter Bi-Metal Hole Saw
- ERKO 76 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
