Bosch 76 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet

Subtotal (1 unit)*

£25.32

(exc. VAT)

£30.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.32

*price indicative

RS Stock No.:
673-075
Mfr. Part No.:
2608594465
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

76mm

Product Type

Hole Saw

Arbor Included

Yes

Material

HSS-Co

Material Cut

Stainless Steel Sheet, Steel Sheet

Cut Depth

20mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw designed for cutting sheet metal with precision and durability. It excels in providing a reliable solution for professional metalworkers seeking efficiency in their tasks.

High-speed steel construction with 8% cobalt enhances durability

Short, robust body with a depth stop ensures efficient operation

Includes an ejection spring for easy removal of material plugs

Compatible with Bosch Power Change for quick hole saw changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy