Bosch 152 mm Diameter Tough Hole Saw for Metal, Steel
- RS Stock No.:
- 674-324
- Mfr. Part No.:
- 2608901905
- Brand:
- Bosch
Subtotal (1 unit)*
£108.08
(exc. VAT)
£129.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.08 |
*price indicative
- RS Stock No.:
- 674-324
- Mfr. Part No.:
- 2608901905
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 152mm | |
| Arbor Included | Yes | |
| Material | Tough | |
| Material Cut | Metal, Steel | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 152mm | ||
Arbor Included Yes | ||
Material Tough | ||
Material Cut Metal, Steel | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert multi material pc Plus hole saw is engineered for precision cutting in various materials, facilitating a wide range of applications. With its exceptional durability, this hole saw designed to cut cleaner and deeper holes, making it Ideal for tasks such as installing sockets, light switches, and junction boxes, as well as ducting for Air systems. The innovative design features fine carbide teeth that offer both strength and longevity, ensuring superior performance in challenging materials. This tool enhances the user experience by providing better visibility and effective plug ejection thanks to its special slot design, optimising functionality and effectiveness in any professional or DIY project.
Cuts neat holes up to 60 mm in depth, suitable for a variety of installations
Designed for extended durability, lasting up to 50 times longer than competing models in tough materials
Ideal for electricians and plumbers, offering versatility across multiple applications
Compatible with the Bosch power change Plus keyless arbour for improved accuracy and robustness
Ground and sharpened fine carbide teeth ensure strong, precise cuts in multi-material settings
Special slot design enhances visibility and facilitates easy plug ejection during use
Related links
- Bosch 152 mm Diameter Tungsten Carbide Tipped Hole Saw for Solid, with10mm Shank
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 152 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch Tough Hole Saw for Metal with11mm Shank
- CK 152 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- RS PRO Steel 152 mm Diameter Drill Bit, 1 Pieces
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- ERKO 152 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
