ERKO 152 mm Diameter Carbide Hole Saw for Wood, Brick, Concrete, Plaster, Plastic

Subtotal (1 unit)*

£79.85

(exc. VAT)

£95.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.85

*price indicative

RS Stock No.:
275-7604
Mfr. Part No.:
47152
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Hole Saw

Diameter

152mm

Arbor Included

No

Material

Carbide

Material Cut

Wood, Brick, Concrete, Plaster, Plastic

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you

Long life

Carbide insert bits

Abrasion resistance

Very fast drilling speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy